TE Connectivity Cat5e Ethernet Cable 8 Core, Black, 2 m, F/UTP, Polyurethane
- RS Stock No.:
- 123-5224
- Distrelec Article No.:
- 302-80-388
- Mfr. Part No.:
- 2-2205130-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.41
(exc. GST)
$54.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 37 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $49.41 |
| 3 - 4 | $48.17 |
| 5 + | $47.44 |
*price indicative
- RS Stock No.:
- 123-5224
- Distrelec Article No.:
- 302-80-388
- Mfr. Part No.:
- 2-2205130-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Shield Type | F/UTP | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | EU ELV Compliant, UL 444 | |
| Fire Behaviour | UL 444 | |
| Number of Cores | 8 | |
| Voltage | 30V | |
| Outside Diameter | 6.2mm | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Shield Type F/UTP | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals EU ELV Compliant, UL 444 | ||
Fire Behaviour UL 444 | ||
Number of Cores 8 | ||
Voltage 30V | ||
Outside Diameter 6.2mm | ||
Cross Sectional Area 26AWG | ||
Mini I/O Type II to Pigtail Cable Assemblies
From TE Connectivity, a series of professional quality Mini-I/O to pigtail type II cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. Connections are one-quarter the size of conventional RJ45 providing space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PVC, TPE and PUR supporting a wide range of industrial applications. This series of cable assemblies feature mating shape type II connectors, refer to manufactures technical drawing for details.
Features and Benefits
One-quarter the size of conventional RJ45
Reliable connection, two points of contact per line
Vibration resistant
Keying interface, prevents miss-matching
Various cable types-
PUR cable -40°C to 70°C
PVC cable -40°C to 110°C
TPE cable -40°C to 125°C
Applications
PLCs
Robotics
Industrial communications
Motion and Drivers
TE Connectivity Range
Related links
- TE Connectivity Black, F/UTP 8 Polyurethane Sheath
- StarTech.com Black, F/UTP Polyvinyl Chloride Sheath
- Decelect SPE Black, F/UTP Polyvinyl Chloride Sheath
- TE Connectivity Black RJ.5 to Male RJ45 Female Terminated LSZH Sheath
- TE Connectivity 2205132 Black Mini I/O to Male RJ45 Male Polyurethane Sheath
- Phoenix Contact VS Blue, SF/UTP 8 Screened Polyurethane Sheath
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Black RJ.5 to Male RJ45 Male Terminated LSZH Sheath
