RS PRO, Male DVI-I to Male DVI-I Cable, 5 m Black sheath Polyvinyl Chloride, Polyvinyl Chloride
- RS Stock No.:
- 286-3305
- Brand:
- RS PRO
Subtotal (1 unit)*
$72.48
(exc. GST)
$79.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.48 |
*price indicative
- RS Stock No.:
- 286-3305
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-I | |
| Connector Type B | DVI-I | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride, Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DVI Cable | ||
Connector Type A DVI-I | ||
Connector Type B DVI-I | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride, Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO DVI-I Dual Link Cable, 5 m
The RS PRO DVI-I Dual Link Cable is designed to provide seamless connectivity between devices with DVI-A or DVI-D connections. This versatile cable supports both analogue and digital signals, making it ideal for high-resolution video applications.
Features and Benefits
29 pin dual link DVI-I: Compatible with both DVI-A and DVI-D connections
2560 x 1600 (WQXGA) @ 60 Hz: Supports high-resolution displays for clear and detailed images
Gold flashed contacts: Ensures reliable signal transmission and reduces corrosion
Black casing: Durable and professional appearance
With ferrites: Minimises electromagnetic interference for stable performance
Applications
Computer monitors
Projectors
High-definition televisions
Additional Information
Standards met: CE, REACH, RoHS, UKCA
Outer sheath material: PVC for flexibility and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3 m Black sheath Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 2 m Black sheath Polyvinyl Chloride
- Roline 7.5 m Black sheath
- RS PRO 5 m Black sheath Polyvinyl Chloride
- StarTech.com 5 m Black sheath Polyvinyl Chloride
- RS PRO 1 m Black sheath Polyvinyl Chloride
- RS PRO 5 m Black sheath Polyvinyl Chloride
- RS PRO 5 m Black sheath Polyvinyl Chloride
