Phoenix Contact 1410694 Ethernet Cable, 5 m, Unscreened, Ethernet, Grey PVC
- RS Stock No.:
- 535-122
- Mfr. Part No.:
- 1410694
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$10.69
(exc. GST)
$11.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 139 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $10.69 |
| 10 - 49 | $9.40 |
| 50 + | $8.46 |
*price indicative
- RS Stock No.:
- 535-122
- Mfr. Part No.:
- 1410694
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 1410694 | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Conductor Type | Single Wire | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU REACH, CAT5 (IEC 11801:2002), EU RoHS, EAC Approval ID: 19060508, CHINA RoHS | |
| Fire Behaviour | Flammability rating according to UL | |
| Outside Diameter | 5.4mm | |
| Voltage | 72V | |
| Number of Strands | 7 | |
| Cross Sectional Area | 24AWG | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 1410694 | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Conductor Type Single Wire | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU REACH, CAT5 (IEC 11801:2002), EU RoHS, EAC Approval ID: 19060508, CHINA RoHS | ||
Fire Behaviour Flammability rating according to UL | ||
Outside Diameter 5.4mm | ||
Voltage 72V | ||
Number of Strands 7 | ||
Cross Sectional Area 24AWG | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 BASIC IE8 CAT5 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Grey Unscreened Polyvinyl Chloride Sheath
- Molex Premise Networks PowerCat 5E Unshielded, Grey Unscreened Polyvinyl Chloride Sheath
- Molex Premise Networks PowerCat 5E Unshielded, Grey Unscreened Polyvinyl Chloride Sheath
