Phoenix Contact Cat5 Cable, 5 m, Green M12 Male to Free Ends, Shielded PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-902
Mfr. Part No.:
1038737
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat5 Cable

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Free Ends

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

cULus

Series

NBC

Voltage

48V ac, 60V ac

COO (Country of Origin):
PL
The Phoenix Contact Network Cable embodies cutting-edge engineering tailored for high-performance connectivity in industrial automation. Designed to meet stringent PROFINET and EtherCAT standards, this product ensures reliable data transmission at speeds of 100 Mbps. Constructed with a PUR/FRNC halogen-free sheath, it is both durable and environmentally friendly, ideal for tough applications. The cable features advanced shielding technology that significantly reduces electromagnetic interference, enhancing system reliability.

Designed for easy installation with M12 connectors

Capable of operating across a wide range of temperatures

Resistant to various environmental conditions including UV radiation

Provides flexibility in cable length to accommodate diverse needs

Supports multiple bus systems enhancing compatibility

Backed by robust product specifications and compliance certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy