Phoenix Contact Cat5 Cable, 2 m, Green M12 Male to Free Ends, Shielded PUR
- RS Stock No.:
- 509-681
- Mfr. Part No.:
- 1038747
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-681
- Mfr. Part No.:
- 1038747
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Free Ends | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Voltage | 48V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Free Ends | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Voltage 48V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the high standards of PROFINET and EtherCAT communication protocols, ensuring reliable and fast data transmission for industrial applications. The product features a robust construction with halogen-free materials that promote safety in harsh environments. With a sleek green exterior, compliant with RAL 6018, this cable incorporates advanced shielding technology that significantly reduces interference, making it an ideal choice for sensitive automation setups.
Compliant with PROFINET Cabling Standards for versatile applications
IP67 rating assures waterproof and dustproof capabilities for outdoor use
Ease of installation with a straight M12 connector for better accessibility
Manufactured according to stringent quality standards for peace of mind
Related links
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
