Phoenix Contact 158 Ethernet Cable, 30 m, Screened, Green, Polyurethane
- RS Stock No.:
- 519-411
- Mfr. Part No.:
- 1586512
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$293.88
(exc. GST)
$323.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $293.88 |
| 5 + | $285.07 |
*price indicative
- RS Stock No.:
- 519-411
- Mfr. Part No.:
- 1586512
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 158 | |
| Cable Length | 30m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, IEC 60603-7, UL, WEEE, CE | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Cross Sectional Area | 0.34 to 2 mm² | |
| Conductor Material | Tin Plated Copper | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 158 | ||
Cable Length 30m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC, IEC 60603-7, UL, WEEE, CE | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Cross Sectional Area 0.34 to 2 mm² | ||
Conductor Material Tin Plated Copper | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable designed for industrial applications that demand reliability and performance. With its robust construction, this cable ensures high speed data transmission up to 100 Mbps, making it suitable for various connectivity needs in demanding environments. Its durable materials withstand challenging conditions, ensuring longevity and resilience during operation. Featuring PROFINET compatibility, it is ideal for automation systems, providing a secure connection with minimal interference.
PROFINET compatibility ensures seamless integration into automation systems
Durable materials ensure long lasting performance under harsh conditions
IP20 protection provides adequate shielding for indoor applications
Extended length allows for flexible installation options
Related links
- Phoenix Contact M12 30 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
- Phoenix Contact RJ45 Grey Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45, 50 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 20 m Ethernet Cable Screened Polyurethane Sheath
