Phoenix Contact NBC Patch cable, 30 m, Screened, Grey, Low Smoke Zero Halogen

Subtotal (1 pack of 10 units)*

$2,688.70

(exc. GST)

$2,957.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$268.87$2,688.70

*price indicative

RS Stock No.:
493-403
Mfr. Part No.:
1367336
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Patch cable

Cable Length

30m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Screened/Unscreened

Screened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC, CE, UL, IEC 60332 3 24, WEEE, IEC 60332 1 2, IEC 60754 1/2

Fire Behaviour

CM, IEC 60332-3-24, IEC 60332-1-2

Outside Diameter

6.5mm

Cross Sectional Area

26 AWG

Number of Cores

8

Conductor Material

Bare Copper Wire

Voltage

72V

COO (Country of Origin):
CN
The Phoenix Contact Patch Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a grey LSZH (Low Smoke Zero Halogen) outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.

Cable length 30 meters

Data transmitting speed 10 Gbps

number of positions 8

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy