Phoenix Contact Cat5 Cable, 2 m, Blue M12 Male to Free Cable End, Shielded PUR

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$74.28

(exc. GST)

$81.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$74.28-
10 +$68.367%

*price indicative

RS Stock No.:
270-119
Mfr. Part No.:
1407381
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat5 Cable

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Free Cable End

Jacket Colour

Blue

Jacket Material

PUR

Standards/Approvals

EN 50288-2-2, EN 60811-2-1, RU D-DE.HB35.B.00387, UN ECE-R 118.03, E 335024, IEC 60754-1, UL VW1, IEC 61076-2-101, IEC 60332-1-2

Voltage

48V ac, 60V ac

Series

NBC

COO (Country of Origin):
PL
The Phoenix Contact Network cable is designed for seamless connectivity in demanding environments. Engineered to deliver reliable performance, this pre-assembled Data cable supports Ethernet CAT5 at 100 Mbps, ensuring robust data transmission. Its shielded construction enhances signal integrity, making it particularly suitable for industrial applications.

Constructed from high quality materials for enhanced durability

Support for various cable types enhances versatility in applications

Offers excellent resistance to oil and environmental stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy