Phoenix Contact M12, RJ45, 2 m Ethernet Cable Screened Polyurethane Sheath

Bulk discount available

Subtotal (1 unit)*

$141.86

(exc. GST)

$156.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4$141.86
5 +$139.00

*price indicative

RS Stock No.:
498-177
Mfr. Part No.:
1080739
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

M12, RJ45

Cable Length

2m

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

cUL Listed, UL Listed, cULus Listed, IEC 61076-2-109

Fire Behaviour

hardly inflammable, Flame resistance according to UN ECE, Halogen Free IEC 60754-1, Self-Extinguishing, IEC 60332-1-2

Number of Cores

8

Outside Diameter

6.4 mm

Cross Sectional Area

0.14 to 2 mm²

Conductor Material

Bare Copper Wire

Voltage

30 V

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is designed for Ethernet connectivity, offering exceptional performance with a data transmission rate of up to 10 Gbps. This cable includes advanced shielding technology, ensuring reliable communication even in challenging environments. The durable PUR outer sheath provides halogen-free properties and protection against various environmental factors, including moisture and temperature extremes.

Robust construction supports various operating temperatures

Ideal for industrial environments needing robust network solutions

Preassembled for immediate deployment saving on installation time

Incorporates advanced shielding technology to minimise interference

Related links