Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Black, PUR
- RS Stock No.:
- 535-794
- Mfr. Part No.:
- 1276289
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$176.46
(exc. GST)
$194.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $176.46 |
| 5 + | $172.95 |
*price indicative
- RS Stock No.:
- 535-794
- Mfr. Part No.:
- 1276289
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU REACH, EU RoHS, Section 1060 and UL 2556, DIN EN 50363 10 2, UL 94 V-0, UL 1581, CHINA RoHS, Section 9.3 (FT1), IEC 61076 2 113, UL AWM Style 20233 | |
| Fire Behaviour | IEC 60332-1-2 in accordance with IEC 60811-404 | |
| Outside Diameter | 8.8mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU REACH, EU RoHS, Section 1060 and UL 2556, DIN EN 50363 10 2, UL 94 V-0, UL 1581, CHINA RoHS, Section 9.3 (FT1), IEC 61076 2 113, UL AWM Style 20233 | ||
Fire Behaviour IEC 60332-1-2 in accordance with IEC 60811-404 | ||
Outside Diameter 8.8mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 16 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
