Phoenix Contact 1415601 Ethernet Cable, 10 m, Screened, Black, Polyethylene
- RS Stock No.:
- 488-369
- Mfr. Part No.:
- 1415601
- Brand:
- Phoenix Contact
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$422.43
(exc. GST)
$464.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $422.43 | - |
| 5 + | $413.99 | 1% |
*price indicative
- RS Stock No.:
- 488-369
- Mfr. Part No.:
- 1415601
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1415601 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | PN-K-02511, IEC 61076-2-109, NF F16-101, EN 45545-2, EAC-RoHS, BS 6853, EN 50155, EN 61034-2, ISO 14572, DIN 5510-2, NFPA 130, EN 50306-4, EN 50267-2-1, EN 60332-1-2, EN 60332-3-25, UIC 564-2 | |
| Fire Behaviour | BS 6853, PN-K-02511, DIN, UIC 564-2, NF F16-101, R24 acc. to DIN EN 45545-2 (Risk level HL1-HL3), R23, NFPA 130, Halogen Free, Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 3, Flame resistance according to ISO, EN 45545-2, EN | |
| Outside Diameter | 6.6mm | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 8 | |
| Voltage | 125V | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1415601 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals PN-K-02511, IEC 61076-2-109, NF F16-101, EN 45545-2, EAC-RoHS, BS 6853, EN 50155, EN 61034-2, ISO 14572, DIN 5510-2, NFPA 130, EN 50306-4, EN 50267-2-1, EN 60332-1-2, EN 60332-3-25, UIC 564-2 | ||
Fire Behaviour BS 6853, PN-K-02511, DIN, UIC 564-2, NF F16-101, R24 acc. to DIN EN 45545-2 (Risk level HL1-HL3), R23, NFPA 130, Halogen Free, Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 3, Flame resistance according to ISO, EN 45545-2, EN | ||
Outside Diameter 6.6mm | ||
Conductor Material Tinned Copper | ||
Number of Cores 8 | ||
Voltage 125V | ||
Cross Sectional Area 0.14 to 2mm² | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 16 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyethylene Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
