Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 509-648
- Mfr. Part No.:
- 1080731
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-648
- Mfr. Part No.:
- 1080731
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 61076 2 109, cUL, UL, cULus, UL AWM Style 20963 (80°C/30 V) | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 61076 2 109, cUL, UL, cULus, UL AWM Style 20963 (80°C/30 V) | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable epitomises reliability and performance with its advanced Ethernet CAT6A technology, designed for environments demanding high-speed data transmission. Engineered for durability, it features an 8-position structure that ensures optimal connectivity while maintaining resistance to environmental hazards. Whether connecting industrial devices or components, this product guarantees a robust connection with shielding that minimises interference.
Halogen free construction enhances safety in sensitive environments
Advanced shielding technology reduces signal interference
Suitable for both fixed and flexible installation scenarios
Extensive operating temperature range for versatile application
Manufactured in accordance with IEC 61076 2 109 standards
Related links
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 16 m Ethernet Cable, Black Screened Polyurethane Sheath
