Phoenix Contact Free Ends, M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 497-910
- Mfr. Part No.:
- 1080716
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.53
(exc. GST)
$92.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $84.53 |
| 5 + | $82.84 |
*price indicative
- RS Stock No.:
- 497-910
- Mfr. Part No.:
- 1080716
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | Free Ends, M12 | |
| Cable Length | 1m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, cULus Recognised, cUL, IEC 61076-2-109, UL AWM Style 20963 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Core Strands | 7 | |
| Outside Diameter | 6.40mm | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series Free Ends, M12 | ||
Cable Length 1m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, cULus Recognised, cUL, IEC 61076-2-109, UL AWM Style 20963 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Core Strands 7 | ||
Outside Diameter 6.40mm | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a cutting-edge solution designed for robust Ethernet applications. Engineered to support high-speed data transfer up to 10 Gbps, this cable is perfect for industrial environments requiring reliable connectivity. With its 8-position shielded M12 connector and advanced shielding technology, it not only meets but exceeds standard performance requirements. The cable features a PUR outer sheath that offers excellent resistance to environmental factors, ensuring durability and longevity.
Robust PUR sheath ensures high resistance to mechanical stress
Compatible with a wide range of industrial connectors
Wide operational temperature range supports diverse applications
Exceeds standard compliance for industrial connectivity
Related links
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 16 m Ethernet Cable, Black Screened Polyurethane Sheath
