Phoenix Contact NBC Ethernet Cable, 1 m, Screened, Light Blue, PUR
- RS Stock No.:
- 498-172
- Mfr. Part No.:
- 1080728
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $7.45
View bulk pricing optionsSubtotal (1 unit)*
$74.82
(exc. GST)
$82.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.82 | - |
| 5 + | $73.33 | $7.45 |
*price indicative
- RS Stock No.:
- 498-172
- Mfr. Part No.:
- 1080728
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL AWM Style 20963, UL Recognised, cULus Recognised, IEC 61076-2-109, cUL Recognised | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Voltage | 100V | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL AWM Style 20963, UL Recognised, cULus Recognised, IEC 61076-2-109, cUL Recognised | ||
Fire Behaviour UN ECE-R 118.03 | ||
Voltage 100V | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 to 2mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to deliver superior performance for demanding Ethernet applications. Featuring advanced shielding technology, it ensures reliable data transmission and reduced signal interference. Crafted with halogen-free materials, the cable boasts a striking water blue sheath, making it not only functional but also aesthetically pleasing. Its robust construction allows for use in various environments, handling extreme conditions with ease.
M12 connector ensures a secure and reliable connection
Cable length of 1 m allows for versatile installation options
Design incorporates 8 positions for maximum connectivity
Robust construction enables resilience in demanding conditions
Lightweight design aids in easy handling during installation
Related links
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 16 m Ethernet Cable, Black Screened Polyurethane Sheath
