Phoenix Contact M12, 10 m Ethernet Cable, Black Screened Polyurethane Sheath

Bulk discount available

Subtotal (1 unit)*

$384.04

(exc. GST)

$422.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$384.04
5 +$376.35

*price indicative

RS Stock No.:
497-810
Mfr. Part No.:
1328195
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

M12

Product Type

Ethernet Cable

Cable Length

10m

Sub Type

Ethernet Hybrid Cat5 (100 Mbps)

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Flame resistance according to UL, Flammability rating according to UL 94 V0, in accordance with IEC 60811-404, Section 9.3, Halogen Free

Standards/Approvals

cULus Listed, UL 94 V0, UL AWM Style 20233, IEC 61076-2-113, cUL, UL 1581, RoHS

Core Strands

19

Outside Diameter

8.8mm

Conductor Material

Bare Copper Wire

Voltage

50V

Number of Cores

8

COO (Country of Origin):
PL
The Phoenix Contact Ethernet Hybrid CAT5 cable designed for high-speed data transmission and power delivery. It features halogen-free, shielded design with Advanced Shielding Technology, ensuring reliable performance in demanding environments. The cable is equipped with coded Y plug and socket and rated IP65/IP67 for protection against dust and water ingress.

Plug straight M12 and Plug straight M12

Number of positions 8

cable length 10 m

UL 94 V0 Flammability rating

Related links