Phoenix Contact NBC Ethernet Cable, 10 m, Screened, Black, PUR
- RS Stock No.:
- 483-962
- Mfr. Part No.:
- 1340750
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
$7,586.46
(exc. GST)
$8,345.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $505.764 | $7,586.46 |
*price indicative
- RS Stock No.:
- 483-962
- Mfr. Part No.:
- 1340750
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 2556, Section 9.3, Halogen Free in accordance with DIN VDE 0472 part 815 | |
| Standards/Approvals | IEC 61076 2 113, UL AWM Style 20233 | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 30V | |
| Outside Diameter | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 2556, Section 9.3, Halogen Free in accordance with DIN VDE 0472 part 815 | ||
Standards/Approvals IEC 61076 2 113, UL AWM Style 20233 | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
Voltage 30V | ||
Outside Diameter 8.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ethernet Hybrid CAT5 cable designed for high-speed data transmission and power delivery. It features halogen-free, shielded design with Advanced Shielding Technology, ensuring reliable performance in demanding environments. The cable is equipped with coded Y plug and socket and rated IP65/IP67 for protection against dust and water ingress.
Plug straight M12 and Plug angled M12
Number of positions 8
cable length 10 m
UL 94 V0 Flammability rating
Related links
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened PEX Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyethylene Sheath
