Phoenix Contact NBC Ethernet Cable, 10 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 509-647
- Mfr. Part No.:
- 1080727
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-647
- Mfr. Part No.:
- 1080727
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-109, cUL Listed, cULus Listed, UL Listed | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-109, cUL Listed, cULus Listed, UL Listed | ||
Fire Behaviour UN ECE-R 118.03 | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for high-performance data transmission, offering Ethernet CAT6A capability with impressive bandwidth of up to 10 Gbps. Crafted from halogen-free PUR material, it ensures optimum safety and minimal environmental impact while maintaining flexibility and durability. The cable features an advanced shielding technology which significantly reduces electromagnetic interference, making it ideal for industrial settings and data communication networks.
Versatile operational temperature range ensures performance in diverse environmental conditions
Flexible yet durable design allows for ease of installation in tight spaces
M12 connectors provide secure and reliable connections for industrial applications
Standard compliant with IEC regulations ensuring compatibility and safety in use
Related links
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- Phoenix Contact NBC, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 10 m Ethernet Cable Screened Polyurethane Sheath
