Phoenix Contact NBC Ethernet Cable, 10 m, Screened, Light Blue, PUR
- RS Stock No.:
- 496-015
- Mfr. Part No.:
- 1476020
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-015
- Mfr. Part No.:
- 1476020
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 60332 1 2, EN 50288 2 2, cULus ID: E335024, IEC 11801, IEC 61076 2 010, UL VW1, EN 60811 2 1, IEC 60754 1 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 60V | |
| Outside Diameter | 6.4mm | |
| Number of Strands | 7 | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 60332 1 2, EN 50288 2 2, cULus ID: E335024, IEC 11801, IEC 61076 2 010, UL VW1, EN 60811 2 1, IEC 60754 1 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
Voltage 60V | ||
Outside Diameter 6.4mm | ||
Number of Strands 7 | ||
Cross Sectional Area 26AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is meticulously crafted for high-performance Ethernet connectivity, featuring a 4-position design that guarantees robust data transmission at 100 Mbps. The innovative PUR halogen-free material ensures excellent flexibility while maintaining environmental compliance, making it suitable for a variety of applications. With advanced shielding technology effectively reducing interference, this cable is designed for reliable performance in both fixed and flexible installations.
Designed with a robust IP67 rating for high durability
Compatible with M12 Push Pull connectors for secure connections
Manufactured to withstand rigorous industrial conditions
Lightweight design facilitates ease of installation
Engineered for optimal signal integrity over extended distances
Related links
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyethylene Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 16 m Ethernet Cable, Black Screened Polyurethane Sheath
