Phoenix Contact NBC Ethernet Cable, 1 m, Screened, Light Blue, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.49

(exc. GST)

$64.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$58.49
5 +$57.33

*price indicative

RS Stock No.:
494-678
Mfr. Part No.:
1476008
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

1m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Colour

Light Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

cULus ID: E335024, EN 50288 2 2, UL AWM Style 20963, IEC 60754 1, IEC 61076 2 010, UL VW1, IEC 11801, IEC 60332 1 2, EN 60811 2 1

Fire Behaviour

UN ECE-R 118.03

Number of Cores

2

Voltage

60V

Outside Diameter

6.4mm

Conductor Material

Bare Copper Wire

Cross Sectional Area

0.14 to 2 mm²

COO (Country of Origin):
PL
The Phoenix Contact Network Cable offers a robust solution for high-speed Ethernet connectivity in various industrial applications. Featuring advanced shielding technology, it ensures minimal interference and reliable signal transmission at speeds up to 100 Mbps. Designed with user comfort in mind, the cable boasts a 1-metre length, ideal for a multitude of installations. Its PUR halogen-free outer sheath not only optimises flexibility but also enhances durability in demanding environments.

M12 connector design facilitates quick and secure connections for easy deployment

Capable of withstanding extreme temperatures ensuring performance in diverse environments

Lightweight build allows for simple handling and installation without sacrificing durability

Applicable for a wide range of applications including industrial automation data centres and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy