Phoenix Contact 1415600 Cat6a Cable M12 Male to Free Cable End, 5 m, Black, Shielded Polyethylene
- RS Stock No.:
- 494-545
- Mfr. Part No.:
- 1415600
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-545
- Mfr. Part No.:
- 1415600
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat6A Cable | |
| Series | 1415600 | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Standards/Approvals | EAC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat6A Cable | ||
Series 1415600 | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Standards/Approvals EAC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the rigorous demands of railway applications, providing a reliable Ethernet connection with exceptional data transmission capabilities. Featuring a robust construction with halogen-free materials, this cable is engineered to withstand extreme environmental conditions while ensuring optimal performance. The IP65/IP67 degree of protection allows it to effectively resist dust and water ingress, making it ideal for use in both indoor and outdoor railway infrastructures.
Resistant to mechanical stress with a minimum bending radius for reliable installation
Weight optimised design ensures ease of handling without compromising performance
Offers comprehensive electromagnetic interference shielding for consistent signal quality
Related links
- Phoenix Contact Free Ends Black Straight to Male Free Cable End, Shielded Polyethylene Sheath
- Phoenix Contact NBC Black Straight to Male M12 Male, Shielded Polyethylene Sheath
- Phoenix Contact Free Ends Black Straight to Male Free Cable End, Shielded Polyethylene Sheath
- Phoenix Contact NBC Black Straight to Male Free Cable End, Shielded PEX Sheath
- Phoenix Contact NBC Black Straight to Male M12 Male, Shielded Polyethylene Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyethylene Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
