Lapp ETHERLINE Cat7 Cable, Shielded Screened, Black Polyethylene
- RS Stock No.:
- 433-389
- Mfr. Part No.:
- 2170977
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$683.10
(exc. GST)
$751.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $683.10 | $6.831 |
*price indicative
- RS Stock No.:
- 433-389
- Mfr. Part No.:
- 2170977
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ETHERLINE | |
| Product Type | Cable | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Sub Type | Cat7 S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Fca | |
| Standards/Approvals | RoHS, EN50575, IEC 61156-5, EN13501-6, EN 50173-1, ISO/IEC 11801 | |
| Voltage | 100V | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ETHERLINE | ||
Product Type Cable | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Sub Type Cat7 S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Fca | ||
Standards/Approvals RoHS, EN50575, IEC 61156-5, EN13501-6, EN 50173-1, ISO/IEC 11801 | ||
Voltage 100V | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Outside Diameter 9.6mm | ||
- COO (Country of Origin):
- IT
The Lapp Installation Cable is designed for structured horizontal cabling and is ideal for LAN data transmission in all Ethernet (IEEE 802.3) applications up to 10GBase-T. It features a copper braid overall screen for protection against electromagnetic interference and mechanical reinforcement. The PE outer sheath combined with the aluminium screen makes the cable suitable for outdoor use and direct burial, thanks to its crosstinal water protection properties. It complies with ISO/IEC 11801, EN 50173-1, and IEC 61156-5 standards.
Solid bare copper conductor
Solid polyethylene insulation
Waterproof
Related links
- Lapp ETHERLINE Cat7 Cable Black Screened Polyethylene Sheath
- Lapp ETHERLINE ROBUST Shielded, Black Screened Thermoplastic Elastomer Sheath
- Belden 74005PU Tin Plated Copper Alloy Braid, Black Screened Polyethylene Sheath
- Lapp ETHERLINE Shielded, Green Screened Polyvinyl Chloride Sheath
- RS PRO MOBIL PUR FLEX Shielded, Black Screened Polyurethane Sheath
- L-Com TRD Shielded, Black Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact M12 Black Screened Polyethylene Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyethylene Sheath
