L-Com TRD Cat7 Cable, 500 mm, Shielded Screened, Black Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.32

(exc. GST)

$43.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.32
10 +$36.04

*price indicative

RS Stock No.:
297-385
Mfr. Part No.:
TRD795ZBLK-05M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat7 Cable

Series

TRD

Cable Length

500mm

LAN Category

Cat7

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60754, IEC 61034, TIA 1096, IEC 60332 1

Fire Behaviour

IEC 60332-1

Outside Diameter

6mm

Conductor Material

Stranded Copper

Voltage

30V

COO (Country of Origin):
CN
The L-Com high quality Cat 7 shielded modular cable provides exceptional performance and reliability for your networking needs. Designed for both residential and professional applications, this cable ensures optimal data transmission speeds with minimal interference, courtesy of its advanced aluminium/polyester foil shielding. The low smoke zero halogen jacket not only contributes to a safer environment but also enhances durability.

Gold plated contacts provide excellent connectivity without signal loss

Shielded design reduces external interference and improves signal integrity

Snagless boot prevents cable damage during installation and removal

Durable construction guarantees longevity even in high traffic areas

Ideal for both network installations and home entertainment setups

Compliant with TIA 1096 for plug standards which ensuring compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy