RS PRO Cat7 Cable, 100 m, Shielded Screened, Black PUR
- RS Stock No.:
- 348-684
- Mfr. Part No.:
- 532826700
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$1,187.83
(exc. GST)
$1,306.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,187.83 | $11.878 |
*price indicative
- RS Stock No.:
- 348-684
- Mfr. Part No.:
- 532826700
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Cat7 Cable | |
| LAN Category | Cat7 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Stp-C | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 7.3mm | |
| Conductor Material | Tin Copper Wire | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Cat7 Cable | ||
LAN Category Cat7 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Sub Type Stp-C | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Outside Diameter 7.3mm | ||
Conductor Material Tin Copper Wire | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- DE
The RS PRO CAT MOBIL PUR Flex STP LAN cable is a high-performance CAT 7 shielded twisted pair (STP) cable designed for reliable data transmission. Its jacket ensures superior flexibility and resistance to wear, making it Ideal for dynamic and industrial environments. This cable is perfect for applications demanding durability and stable connectivity.
Black jacket colour
100 m wire
Polyurethane Jacket Material
Related links
- Van Damme TourCat Cat 7 Shielded, Black Screened Polyurethane Sheath
- L-Com TRD Shielded, Black Screened Low Smoke Zero Halogen Sheath
- Kabeltronik Control Cable 0.12 mm² 100m 26 AWG
- Belden 74004PU Shielded, Black Screened Polyurethane Sheath
- Belden 74005PU Shielded, Black Screened Polyurethane Sheath
- Alpha Wire Alpha Essentials Flexing Ethernet Shielded, Black Screened Polyurethane Sheath
- RS PRO CHAIN PUR FLEX Black Polyurethane Sheath Screened, Unshielded
- Kabeltronik MOBIL HIGHFLEX S/FTP, Black Screened Polyvinyl Chloride Sheath
