Phoenix Contact 1452711 Ethernet Cable, 7 m, Screened, Black, Polyethylene

Subtotal (1 pack of 50 units)*

$14,514.80

(exc. GST)

$15,966.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$290.296$14,514.80

*price indicative

RS Stock No.:
496-077
Mfr. Part No.:
1452711
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

1452711

Product Type

Ethernet Cable

Cable Length

7m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

Polyethylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 11801, EN 45545 2, BS 6853, NF F16 101, DIN 5510 2, ISO 14572, NFPA 130, PROFINET Cabling and Interconnection Technology Guideline, UIC 564 2, PN K 02511, EN 50306 4, EN 50267 2 1, EN 61034 2, EN 50266 2 5, EN 60332 1 2, EN 60684 2, IEC 61076 2 101

Fire Behaviour

EN, Self-Extinguishing, Flame resistance according to ISO, PN-K-02511, DIN, NFPA 130, NF F16-101, UIC 564-2 (Class A), Halogen Free in accordance with EN 60684-2, hardly inflammable

Outside Diameter

6.6mm

Cross Sectional Area

0.34 to 2mm²

Voltage

125V

Conductor Material

Tinned Copper

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is designed specifically for robust communication in industrial applications. This advanced PROFINET CAT5 cable, measuring 7 metres in length, is meticulously crafted with halogen-free materials, ensuring it meets stringent safety standards. Its black, shielded construction not only protects against electromagnetic interference (EMI) but also enhances signal integrity across extensive network distances.

Durable materials ensure longevity and reliability in harsh conditions

Versatile for both fixed and flexible installation applications

Engineered to meet stringent railway industry standards

Sleek black finish offers a professional look for installations

Complies with PROFINET cabling guidelines for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy