HARTING HARTING T1 Industrial Cable Assembly, 500 mm, Unscreened, Cable Assembly, Yellow, Cross Linked Polyethylene
- RS Stock No.:
- 329-384
- Mfr. Part No.:
- 33280208004005
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$67.09
(exc. GST)
$73.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $67.09 | - |
| 10 + | $61.72 | 8% |
*price indicative
- RS Stock No.:
- 329-384
- Mfr. Part No.:
- 33280208004005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Cross Linked Polyethylene | |
| Jacket Colour | Yellow | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Voltage | 60V dc | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material Cross Linked Polyethylene | ||
Jacket Colour Yellow | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Voltage 60V dc | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- LV
Harting T1 Industrial Series Cable assembly, 500mm Length, 2 Contacts - 33280208004005
This cable assembly is designed for robust industrial applications, featuring a length of 500mm. It includes M8male connectors with 2 contacts, ensuring reliable connections for various electronic systems. The product is characterised by unshielded construction and fully terminated ends, making it suitable for a wide range of connectivity needs, prioritising performance in automation and mechanical industries.
Features & Benefits
• Composed of a durable XLPE outer sheath for enhanced longevity
• Supports a current rating of 4A for consistent power transmission
• Offers a reliable voltage rating of 60V DC for effective operation
• Designed with an IP20 rating for protection against solid objects
• Features M8male connectors providing easy integration into systems
• Employs 24AWG cable specifications ensuring efficient signal transmission
Applications
• Used with automation equipment for seamless data transmission
• Suitable for electrical installations requiring M8 connectors
• Ideal for connecting components in mechanical systems
• Utilised in industrial needing terminated cable assemblies
How does the unshielded aspect impact usability in certain environments?
The unshielded design is typically sufficient for environments where electromagnetic interference (EMI) is minimal, offering flexibility in installations where shielding is not a priority.
What type of systems can benefit from using the M8male connectors?
The M8male connectors are ideally suited for automation, robotics, and sensor applications, ensuring secure and effective connections in compact spaces.
What considerations should be made when selecting between terminated and unterminated cables?
Terminated cables provide immediate usability, reducing assembly time, whereas unterminated options offer flexibility for bespoke installations, allowing custom connector configurations based on specific requirements.
Related links
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 10 m Cable Assembly, Yellow Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 0.5 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 2 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 0.3 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 5 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 5 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
