L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 3 m, Grey, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 297-705
- Mfr. Part No.:
- TRD695SZ-3
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $51.20
View bulk pricing optionsSubtotal (1 unit)*
$61.59
(exc. GST)
$67.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $61.59 | - |
| 10 + | $56.47 | $51.20 |
*price indicative
- RS Stock No.:
- 297-705
- Mfr. Part No.:
- TRD695SZ-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com shielded Cat 6 cable is designed to meet the rigorous demands of modern networking applications. Designed with four twisted pairs and enhanced shielding, it ensures minimal signal interference, thus providing exceptional data integrity and speed. The low smoke zero halogen jacket guarantees safety in sensitive environments, making it ideal for both commercial and residential installations. With its gold plated contacts and 26 AWG stranded copper construction, this cable promises durability and reliable connectivity, while its meticulous attention to dimensional tolerances ensures a precise fit.
Gold plated contacts offer superior conductivity and corrosion resistance
Category 6 rating supports high speed data transfer for demanding applications
Stranded copper construction provides flexibility and ease of installation
Compatible with existing installation standards which ensuring hassle free upgrades
Available in multiple lengths to suit various installation needs
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Red Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Female, Unshielded Polyvinyl Chloride Sheath
