L-Com TRD Cat6a Ethernet Cable, 10 ft, Shielded, Black Polyurethane
- RS Stock No.:
- 297-916
- Mfr. Part No.:
- TRD695AZHF-BLK-10
- Brand:
- L-Com
Subtotal (1 unit)*
$224.99
(exc. GST)
$247.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.99 |
*price indicative
- RS Stock No.:
- 297-916
- Mfr. Part No.:
- TRD695AZHF-BLK-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Cable | |
| Series | TRD | |
| LAN Category | Cat6a | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | VW 1, NEC (UL) TYPE CMX, ASTM E662 | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Cable | ||
Series TRD | ||
LAN Category Cat6a | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals VW 1, NEC (UL) TYPE CMX, ASTM E662 | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- CN
The L-Com RJ45 modular cord designed for superior connectivity and reliability within data transmission settings. This exceptional cable is designed to meet the demanding specifications of CAT 6/6A standards, ensuring maximum performance for your networking needs. With a robust design incorporating shielded twisted pairs and quality materials, this cable facilitates seamless data flow while reducing interference.
Nickel plated plug shielding safeguards against external electromagnetic interference
Rated for a voltage of 300V which ensuring safety and performance
Flexible design that allows for easy installation in tight spaces
Passed rigorous durability tests which ensuring a long life and reliability under heavy use
Related links
- L-Com TRD Black, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
