L-Com TRD Cat6a Cable, 2.13 ft, Shielded Shielded, Black PVC
- RS Stock No.:
- 664-163
- Mfr. Part No.:
- TRD695AS-BRK
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$43.37
(exc. GST)
$47.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.37 | - |
| 10 + | $39.76 | 8% |
*price indicative
- RS Stock No.:
- 664-163
- Mfr. Part No.:
- TRD695AS-BRK
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cable | |
| Cable Length | 2.13ft | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE2011/65/EU(RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cable | ||
Cable Length 2.13ft | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE2011/65/EU(RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- CN
The L-Com Category 6A Breakaway Adapter Cable is a compact, shielded solution designed to protect Ethernet ports from wear and tear during frequent connections. Its easy-release mechanism allows quick disconnection without straining the socket, making it ideal for test setups and temporary installations. With an 8-inch length and double shielding, it ensures reliable performance in high-interference environments.
S/FTP double shielded design minimizes EMI/RFI for stable data transmission
RJ45 plug to jack configuration acts as a socket saver, extending port life
Constructed with 26 AWG conductors and CM rated PVC jacket for durability and compliance with structured cabling standards
Related links
- L-Com TRD Black, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey, Shielded Screened Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Screened Polyvinyl Chloride Sheath
