L-Com TRD Cat5e Cable, 10 ft, Black RJ45 to Male RJ45 Male, Shielded PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.08

(exc. GST)

$46.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$42.08
10 +$38.58

*price indicative

RS Stock No.:
286-962
Mfr. Part No.:
TRD855SCRBLK-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

LAN Category

Cat5e

Cable Length

10ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

EN 60947-5-2

Voltage

30V

COO (Country of Origin):
CN
The L-Com Category 5e patch cord designed for reliable network connectivity. This robust cable features a black LSZH thermoplastic snagless boot that protects the connector and ensures secure connections for both home and office use. Constructed with stranded copper and featuring a shielded plug design, this patch cord effectively reduces interference and enhances signal integrity, making it an optimal choice for high speed data transfers.

Suitable for various networking applications including data and voice

Interoperable with existing network infrastructure for easy upgrades

Lightweight and flexible facilitating easy routing and installation

UL style 2835 certification ensures compliance with safety standards

Available in multiple lengths to suit specific installation needs

Made from high quality materials for enhanced durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy