L-Com TRD, 25 ft Ethernet Cable, Grey RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save $101.20

View bulk pricing options

Subtotal (1 unit)*

$121.17

(exc. GST)

$133.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$121.17-
10 +$111.05$101.20

*price indicative

RS Stock No.:
671-748
Mfr. Part No.:
TRD695SCR-25
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Ethernet Cable

Cable Length

25ft

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com Ethernet cable designed for long-distance, high-speed data transmission in structured cabling systems. It features a durable PVC jacket and shielded construction to minimize signal loss and electromagnetic interference. With factory-terminated RJ45 connectors on both ends, it offers plug-and-play convenience for professional installations.

Supports up to 10 Gbps data rates and 550 MHz bandwidth for robust network performance

Shielded design reduces EMI/RFI, ideal for electrically noisy environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy