L-Com TRD Cat5e Cable, 3 m, Black RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-693
- Mfr. Part No.:
- TRD815SRA6BLK-3
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.54
(exc. GST)
$50.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $45.54 |
| 10 + | $41.74 |
*price indicative
- RS Stock No.:
- 297-693
- Mfr. Part No.:
- TRD815SRA6BLK-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE IEC/EN 60947-5 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals CE IEC/EN 60947-5 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com shielded RJ45 modular plug is expertly crafted for optimal connectivity in high performance applications. With its durable construction, it ensures reliable data transmission across various networks, catering to the demands of modern technology. The right angle moulded boot design adds an element of versatility, allowing for space efficient installations in tight areas.
Constructed with high quality materials for long lasting durability
Gold plated contacts ensure enhanced signal transmission
Compliance with telecommunications standards for reliable connectivity
Exceptionally suited for structured cabling systems
Related links
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Female, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
