L-Com TRD Cat5e Cable, 1.52 m, Yellow RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$31.80

(exc. GST)

$34.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.80-
10 +$29.188%

*price indicative

RS Stock No.:
286-973
Mfr. Part No.:
TRD855SCRY-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat5E Cable

Cable Length

1.52m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Yellow

Standards/Approvals

EMC EN 60947-5-2

Hazardous Area Certification

No

Voltage

36V

COO (Country of Origin):
CN
The L-Com Category 5E patch cord designed for superior connectivity in any networking environment. With its vibrant yellow jacket, this cable not only enhances visibility but also delivers high performance data transmission. Engineered to meet stringent standards, it offers seamless compatibility with a range of devices, making it the ideal choice for both professional and home use.

Flexible construction allows for easy routing in tight spaces

Supports high speed data transfers for reliable performance

Durable materials ensure long lasting use in demanding environments

Ideal for connecting various devices to enhance network performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy