L-Com TRD Cat5e Cable, 3 ft, Black RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save $44.30

View bulk pricing options

Subtotal (1 unit)*

$53.47

(exc. GST)

$58.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.47-
10 +$49.04$44.30

*price indicative

RS Stock No.:
297-441
Mfr. Part No.:
TRD815SRA8BLK-3
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

Cable Length

3ft

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

EN 60947-5-2, c UL US, RCM

Voltage

320V

COO (Country of Origin):
MX
The L-Com High performance cable assembly offers a reliable and efficient solution for your networking needs. Designed to meet stringent industry standards, it showcases a robust black PVC jacket that not only ensures durability but also provides added flexibility. The assembly features gold plated contacts for optimal conductivity, enhancing connection reliability. Additionally, the incorporation of shielded twisted pairs significantly reduces electromagnetic interference, ensuring clear data transmission.

Durable PVC jacket enhances flexibility and resilience

Gold plated contacts ensure superior connectivity

Shielded design minimises signal interference

Suitable for various networking applications

Designed for optimal performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy