L-Com TRD Cat5e Cable, 3 ft, Grey RJ45 to Female RJ45 Female, Shielded PVC

Get a bulk buy discount

Add 10 more to save $48.80

View bulk pricing options

Subtotal (1 unit)*

$58.03

(exc. GST)

$63.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$58.03-
10 +$53.15$48.80

*price indicative

RS Stock No.:
286-983
Mfr. Part No.:
TRDC5EXTS-3
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

LAN Category

Cat5e

Cable Length

3ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Female

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Female

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

EN 60529, EN 60947-5-2

Hazardous Area Certification

No

Voltage

30V

The L-Com robust modular cable assembly is engineered to provide reliable connectivity in various networking applications. Designed with meticulous attention to performance, it features shielded twisted pairs to minimise interference and ensure optimal data transmission. The assembly meets rigorous standards, making it an ideal solution for high speed networking needs. Its durable construction comprises 26AWG stranded copper conductors encased in a grey PVC jacket, which not only guarantees longevity but also allows for easy identification in complex setups.

Utilises 26AWG stranded copper conductors for efficient data transmission

Designed for ease of integration into existing network setups

Meets industry standards for high speed modular connectivity

Provides an optimal solution for both commercial and residential applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy