L-Com TRD Cat5e Cable, 3 ft, Yellow RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-972
- Mfr. Part No.:
- TRD855SCRY-3
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$29.67
(exc. GST)
$32.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.67 | - |
| 10 + | $27.23 | 8% |
*price indicative
- RS Stock No.:
- 286-972
- Mfr. Part No.:
- TRD855SCRY-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 3ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | EN 60947-5-2, EN 55011 Class B | |
| Hazardous Area Certification | No | |
| Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 3ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals EN 60947-5-2, EN 55011 Class B | ||
Hazardous Area Certification No | ||
Voltage 36V | ||
- COO (Country of Origin):
- CN
The L-Com high quality Category 5E patch cord is designed for superior performance and reliability in networking applications. Ideal for both home and office environments, this durable cable ensures stable connections, minimal interference, and maximum data throughput. Featuring a bright yellow hue, it not only stands out for easy identification but also reflects the high standards of its construction. The robust components, including a polycarbonate plug housing and stranded copper wiring, contribute to the cable's longevity and resilience under demanding conditions.
Features durable polycarbonate housing for extended lifespan
Bright colour coding aids in quick identification and management
Facilitates easy installation in various networking scenarios
Provides exceptional performance in both residential and commercial settings
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Female, Shielded Polyvinyl Chloride Sheath
