L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 3 ft, Blue, Shielded PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.56

(exc. GST)

$41.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$37.56
10 +$34.41

*price indicative

RS Stock No.:
287-417
Mfr. Part No.:
TRD695SCR-BL-3
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6 Cable

Series

TRD

Cable Length

3ft

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

TIA-1096, RoHS

The L-Com Category 6 shielded patch cord ensures optimal data transmission with its robust design, facilitating quick and reliable network connections. Designed for reliability, it features a striking black jacket that enhances both functionality and aesthetic appeal. Suitable for various networking applications, this cable is designed to meet the rigorous standards of connectivity, ensuring uninterrupted data flow.

Designed for robust shielded connectivity

Utilises high quality stranded copper conductors

Ideal for both commercial and residential use

Ensures compliant performance with TIA 1096 standards

Snagless boot to prevent damage during installation

Offers flexibility with various lengths available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy