L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Grey, Shielded PVC
- RS Stock No.:
- 287-069
- Mfr. Part No.:
- TRD695SCR-10
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $40.90
View bulk pricing optionsSubtotal (1 unit)*
$48.88
(exc. GST)
$53.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
- Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.88 | - |
| 10 + | $44.79 | $40.90 |
*price indicative
- RS Stock No.:
- 287-069
- Mfr. Part No.:
- TRD695SCR-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 10ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 10ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TIA-1096 | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord designed specifically for optimum performance in high speed networking applications. This modular cable boasts a robust construction with four twisted pairs, ensuring minimal interference and maximum data integrity. Its material and design comply with RoHS standards, making it an environmentally friendly choice for installations.
Constructed with 26 AWG stranded copper conductors for enhanced flexibility and durability
Individually packaged which ensuring a pristine product upon delivery
Compatible with a range of network devices making it a versatile addition to any setup
Available in a variety of colours allowing for easy colour coded installations
Optimised for use over extended distances maintaining signal quality throughout
Meets stringent compliance standards for performance and safety
Related links
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Red Right Angle to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
