L-Com TRD Cat5e Cable, 5 ft, Grey RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 297-393
- Mfr. Part No.:
- TRD815GRY-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$25.36
(exc. GST)
$27.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.36 | - |
| 10 + | $23.25 | 8% |
*price indicative
- RS Stock No.:
- 297-393
- Mfr. Part No.:
- TRD815GRY-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CE IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CE IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The L-Com Cat 5e Cable supports modern network requirements with its durable construction and reliable data transmission capabilities. Designed for versatility, it seamlessly integrates into any setup, enabling smoother communication whether in a home or commercial environment. The quality materials used in the making of this cable ensure long lasting durability and consistent performance.
Composed of high quality stranded copper for superior conductivity
Robust PVC jacket enhancing resistance to wear and tear
Engineered to sustain optimal signal integrity across extensive distances
Ideal for use in both residential and commercial settings
Meets category 5E specifications for advanced networking capabilities
Offers ease of installation thanks to its flexible design
Related links
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
