L-Com TRD Cat5e Cable, 1 ft, Yellow RJ45 to Male RJ45 Male, Shielded PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.62

(exc. GST)

$27.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.62
10 +$22.57

*price indicative

RS Stock No.:
287-287
Mfr. Part No.:
TRD855SCRY-1
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

LAN Category

Cat5e

Cable Length

1ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Yellow

Hazardous Area Certification

No

Standards/Approvals

EN 61000-4-6, EN 61000-4-4, EN 55011 css B, EN 61000-4-3, EMC EN 61000-4-2

Voltage

36V

COO (Country of Origin):
CN
The L-Com Category 5e patch cord is designed for seamless connectivity, ensuring robust performance across various applications. Boasting a distinctive yellow construction, it stands out while delivering reliable data transmission. The cord features two modular connectors and is constructed from stranded copper, providing flexibility and ease of handling. Its specifications guarantee compliance with industry standards, making it a true addition to any networking setup.

Optimised for high speed data transmission across networks

Distinctive yellow colour aids in easy identification in crowded wiring environments

Meets industry compliance standards for guaranteed reliability

Suitable for both home and commercial network applications

Designed for compatibility with a wide range of devices and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy