L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 1 m, Blue, Shielded PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-363
Mfr. Part No.:
TRD695SRA1BL-1
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6 Cable

Series

TRD

LAN Category

Cat6

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Blue

Standards/Approvals

TIA-1096, RoHS

COO (Country of Origin):
CN
The L-Com cable is expertly designed to meet the high standards of modern networking. With its four shielded twisted pairs, it ensures exceptional performance and reliability, making it an ideal choice for critical data transmission applications. The right angle moulded boot provides ease of installation, especially in tight spaces, while the robust PVC jacket delivers durability and protection against wear and tear.

Available in a sleek black finish that complements any setup

Stranded copper construction delivers flexibility and strength in installation

Complies with RoHS directives for environmentally friendly usage

Easy to manage with a slip on snagless boot preventing unwanted disconnections

Tested for continuity guaranteeing reliable and consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy