L-Com TRD Cat5e Cable, 1 m, Black RJ45 to Male RJ45 Male, Shielded PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$111.55

(exc. GST)

$122.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$111.55
10 +$102.23

*price indicative

RS Stock No.:
287-087
Mfr. Part No.:
TRD855HFB-1M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat5E Cable

Cable Length

1m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

EU EMC, EN 60947-5-2, RCM Trademark c UL us (OL), EU, Cmark (sedecration of ity)

Hazardous Area Certification

No

Voltage

320V

COO (Country of Origin):
CN
The L-Com robust and reliable CAT5e cable designed to meet the demands of high performance networking environments. Featuring a sleek black PVC jacket, this cable ensures durability while maintaining flexibility for seamless installation. Its advanced design incorporates four twisted pairs of 26AWG stranded bare copper conductors, providing exceptional signal integrity and resistance to interference.

Durable PVC jacket protects the cable from wear and tear

Gold plated contacts ensure reliable and efficient connectivity

Complies with TIA 1096 standards for high quality performance

Individually packaged for convenience and protection during shipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy