Phoenix Contact Cat5 Ethernet Cable, 2 m, Blue M12 Male to RJ45, SF/UTP PUR
- RS Stock No.:
- 281-624
- Mfr. Part No.:
- 1413007
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-624
- Mfr. Part No.:
- 1413007
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS, EU | |
| Series | VS | |
| Voltage | 30V ac, 30V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS, EU | ||
Series VS | ||
Voltage 30V ac, 30V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable seamlessly integrates high-performance connectivity with robust mechanical design, making it an ideal choice for industrial applications. Engineered to support Ethernet CAT5 data transmission at speeds of up to 1 Gbps, this cable comes preassembled with straight M12 and RJ45 connectors, ensuring easy installation and enhanced reliability. With its PUR outer sheath, this product is both halogen-free and oil-resistant, perfectly suited for challenging environments. The cable length of 2 metres provides ample flexibility for various setups, while the IP67 rating for the M12 connector guarantees protection against dust and water ingress.
Integrated protection ratings enhance durability against environmental factors
Flexible cable length allows for adaptability in various setups
Optimal for use in both fixed and flexible installations
Related links
- Phoenix Contact Blue M12 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
