Phoenix Contact Cat5 Ethernet Cable, 5 m, Blue RJ45 Male to RJ45 Male, SF/UTP PUR
- RS Stock No.:
- 281-488
- Mfr. Part No.:
- 1403933
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$55.97
(exc. GST)
$61.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.97 | - |
| 10 + | $51.48 | 8% |
*price indicative
- RS Stock No.:
- 281-488
- Mfr. Part No.:
- 1403933
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Series | NBC | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Series NBC | ||
Voltage 72V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ethernet Cable is engineered for reliable data transmission in industrial applications. Designed with a focus on superior performance, it features a robust construction that ensures protection against interference. The cable's sleek design incorporates a RAL 5021 sea blue exterior, making it not only functional but also visually appealing. With a length of 5 metres, it effectively meets the demands of various setups while maintaining flexibility and durability. Its shielded design enhances signal integrity, making it an ideal choice for network connections requiring high performance.
Compatible with RJ45 connectors ensuring easy integration with existing systems
Meets various environmental and safety standards for peace of mind
Enhanced mechanical properties offer durability over repeated use
Specifically designed for use in industrial environments providing long lasting performance
Lightweight yet sturdy facilitating easier handling and installation
Related links
- Phoenix Contact Blue RJ45 to Male RJ45 Male Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Female M12 Male Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
