Phoenix Contact Cat5 Ethernet Cable, 20 m, Blue RJ45 Male to RJ45 Male, SF/UTP Polyurethane
- RS Stock No.:
- 281-220
- Mfr. Part No.:
- 1423033
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,828.62
(exc. GST)
$2,011.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,828.62 |
*price indicative
- RS Stock No.:
- 281-220
- Mfr. Part No.:
- 1423033
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Voltage | 72V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Voltage 72V | ||
Series NBC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ethernet Cable is designed to deliver reliable connectivity in demanding environments. With its robust construction and shielded design, this network cable ensures high performance and signal integrity for data transmission. Featuring RJ45 connectors on both ends, it provides a straightforward solution for connecting devices within an IP20 environment. Measuring 20 metres in length, the cable is ideal for various applications, ensuring flexibility and ease of installation.
IP20 degree of protection ensures reliability in indoor settings
Twisted pair construction reduces crosstalk ensuring smooth data transfer
Flammability rating according to UL 94 V2 for added safety
Halogen free materials ensure safer disposal and reduce environmental impact
High quality CuSn contacts facilitate optimal connectivity and longevity
Related links
- Phoenix Contact Blue RJ45 to Male RJ45 Male Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Female M12 Male Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
