HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-596
- Mfr. Part No.:
- 33483131409003
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.61
(exc. GST)
$69.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $63.61 |
| 10 + | $58.52 |
*price indicative
- RS Stock No.:
- 276-596
- Mfr. Part No.:
- 33483131409003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 300mm Length, 22AWG American Wire Gauge - 33483131409003
This Ethernet cable is designed for high-speed data transmission in various automation and electronic applications. With a length of 300mm, this terminated Ethernet cable features a shielded construction that enhances performance and reduces interference.
Features & Benefits
• Constructed with 22AWG wire for optimal signal integrity
• Shielded design prevents electromagnetic interference
• Two male Type A plugs for easy connectivity
• Robust PVC sheath ensures durability and environmental resistance
• Meets IEC standards for reliability in performance
• Straight orientation for straightforward setup and installation
Applications
• Used for interconnecting industrial automation devices
• Ideal for secure connections in electronic systems
• Utilised in electrical panel wiring setups
• Suitable for mechanical equipment requiring stable data links
What advantages does the shielded construction provide for effective data transfer?
The shielded construction significantly minimises electromagnetic interference, ensuring that data integrity is maintained during transmission, which is crucial in environments with multiple electronic devices.
How does the 22AWG wire contribute to the performance of this cable?
The 22AWG wire provides a balance between flexibility and signal integrity, effectively supporting high-speed data transfer while allowing ease of installation in compact spaces.
Can this cable be used in harsh industrial environments?
Yes, the robust PVC sheath is designed to withstand harsh conditions, making it suitable for use in various industrial environments where durability is paramount.
Related links
- HARTING RJ45 0.3 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
