HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-603
- Mfr. Part No.:
- 33483131409050
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.93
(exc. GST)
$101.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $91.93 |
| 10 + | $84.60 |
*price indicative
- RS Stock No.:
- 276-603
- Mfr. Part No.:
- 33483131409050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 5m Length, 8 Contacts - 33483131409050
This terminated Ethernet cable is designed for high-performance data transmission in industrial applications. The Cat5 standard ensures compatibility with various network devices, making this 5m Ethernet cable suitable for connecting equipment in automation, electrical, and mechanical industries. The cable features a shielded design, providing enhanced protection against electromagnetic interference, ensuring optimal signal integrity.
Features & Benefits
• Provides reliable data transfer with Cat5 specifications
• Shielded design minimises interference for consistent performance
• Two male Type A plugs facilitate easy connectivity
• Constructed with durable PVC sheath for longevity
• Green colour coding simplifies identification in setups
• Meets IEC standards for quality assurance
Applications
• Used for network connections in industrial automation systems
• Suitable for linking devices in electrical control panels
• Ideal for connecting computers to routers in mechanical setups
• Effective in high-speed data transfers within manufacturing environments
What type of plugs are featured and why are they useful?
The cable features male Type A plugs on both ends, allowing for straightforward connections with compatible devices like computers and routers, ensuring a secure fit without signal loss.
How does the shielding benefit industrial applications?
The shielded construction protects against electromagnetic interference, which is crucial in industrial settings where other machinery may disrupt data transmission accuracy.
What is the significance of using a PVC outer sheath?
The PVC sheath provides protection against physical wear and environmental factors, contributing to the cable's durability and reliability in demanding settings.
Can this cable support specific networking tasks?
Yes, it is suitable for tasks requiring stable connections, such as transmitting data in real-time applications or connecting networked devices within a facility.
Related links
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M8 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
