HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-598
- Mfr. Part No.:
- 33483131409005
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.30
(exc. GST)
$71.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $65.30 |
| 10 + | $60.06 |
*price indicative
- RS Stock No.:
- 276-598
- Mfr. Part No.:
- 33483131409005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy, ECE-R 118 fire protection for rolling stock, UN | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy, ECE-R 118 fire protection for rolling stock, UN | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, 22AWG American Wire Gauge - 33483131409005
This Ethernet cable is a terminated Cat5 solution specially designed for reliable networking. Measuring 500mm, it features a shielded construction that ensures minimal interference. With both connectors equipped with male Type A plugs positioned straight, this green Ethernet cable is crafted with a PVC outer sheath, making it durable and suitable for various electronic applications.
Features & Benefits
• Shielded design minimises crosstalk and interference
• Terminated for immediate use in network setups
• Complies with IEC standards for signal integrity
• Uses 22AWG wire for enhanced conductivity and performance
• Green outer sheath for easy identification in installations
• Round cable shape prevents tangling during use
Applications
• Utilised in automation and control systems for data transmission
• Suitable for connecting devices in electrical and mechanical industries
• Used for reliable networking in machine connections
• Ideal for indoor installations where interference is a concern
What type of environments is this suitable for?
This is effective in environments where interference protection is crucial, such as automation settings and industrial connectivity.
How does the length of 500mm impact usability?
The compact length allows for easy installation in tight spaces without excessive cabling clutter.
What advantages does the shielded construction provide?
The shielded design greatly reduces the risk of signal degradation, ensuring stable and reliable connections in high-frequency applications.
Related links
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
