HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-540
- Mfr. Part No.:
- 33483147409050
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$80.45
(exc. GST)
$88.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $80.45 |
| 10 + | $74.00 |
*price indicative
- RS Stock No.:
- 276-540
- Mfr. Part No.:
- 33483147409050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | IEC | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals IEC | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 5m Length, Shielded Cable - 33483147409050
This Ethernet cable is a shielded Cat5model with a length of 5m, designed to facilitate high-speed data transmission. It features terminated connectors, ensuring a reliable connection out of the box with a type A plug on one end and an RJ45 connector on the other. The green PVC outer sheath provides durability and flexibility, making it suitable for various industrial applications.
Features & Benefits
• Shielded design reduces interference for stable performance
• 5m length offers flexibility for installation requirements
• Terminated connectors ensure immediate usability and convenience
• RJ45 connector guarantees compatibility with standard Ethernet devices
• Robust PVC sheath enhances durability in harsh environments
• Suitable for high-speed data transmission, essential for automation
Applications
• Used with networking equipment in industrial settings
• Ideal for connecting devices within automation systems
• Utilised in electrical and mechanical requiring stable connections
• Suited for reliable LAN connections in office environments
What type of connector is used for this cable?
This cable features a type A plug, along with an RJ45 connector, ensuring compatibility with standard Ethernet ports.
How does the shielded design benefit network performance?
The shielded construction minimises electromagnetic interference, resulting in more stable and consistent data transmission, which is critical in industrial environments.
What is the outer sheath material, and what advantages does it offer?
The outer sheath is made from PVC, providing robustness and protection against environmental factors, ensuring longevity and reliability during use.
Is this cable suitable for outdoor use?
While the cable is designed for industrial applications, it is primarily intended for indoor use due to its PVC sheath, which may not withstand outdoor conditions over time.
Related links
- HARTING RJ45 1 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 3 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 5 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
