Eaton XT Ethernet Cable, 2 m, Unscreened, Black
- RS Stock No.:
- 254-073
- Mfr. Part No.:
- 256487 XT-CAT5-X-2
- Brand:
- Eaton
Subtotal (1 unit)*
$113.88
(exc. GST)
$125.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.88 |
*price indicative
- RS Stock No.:
- 254-073
- Mfr. Part No.:
- 256487 XT-CAT5-X-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Ethernet Cable | |
| Series | XT | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Ethernet Cable | ||
Series XT | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Ethernet cross cable is engineered for reliable data transmission between devices, making it an essential accessory for seamless connectivity in any PLC setup. With a robust construction tailored for high-performance applications, this product is ideal for both commercial and industrial environments. The versatile design ensures compatibility with various models in The Eaton range, providing users with the flexibility needed for modern automation tasks. From programming user applications to supporting digital and analogue signals, this cable efficiently facilitates communication and data flow, maximising productivity. Enhanced with specific compliance features, it meets rigorous industry standards while ensuring dependable operation in a range of operational conditions. Whether utilised in a compact setup or an extensive modular system, this Ethernet cross cable stands out as a trusted choice for professionals seeking quality and efficiency.
Designed for seamless integration with Eaton PLC models
Supports high-speed data transfer to enhance operational efficiency
Constructed from durable materials for long-lasting performance
Ideal for applications that require reliable signal transmission
Meets industry compliance standards for quality assurance
Flexible length options suitable for various installations
Easy to install, streamlining the setup process
Related links
- Eaton RJ45 Black
- Bulgin RJ45 Black Polyvinyl Chloride Sheath
- RS PRO RJ45 Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 BASIC IE8 CAT5 Grey Unscreened Polyvinyl Chloride Sheath
- Molex RJ45 Green Thermoplastic Elastomer Sheath
- Molex RJ45 Green Thermoplastic Polyurethane Sheath
- Molex M12 2 m Ethernet Cable, Green Thermoplastic Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
