Eaton XT Ethernet Cable, 5 m, Cross Cable, Black
- RS Stock No.:
- 255-133
- Mfr. Part No.:
- 256488 XT-CAT5-X-5
- Brand:
- Eaton
Subtotal (1 unit)*
$137.57
(exc. GST)
$151.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.57 |
*price indicative
- RS Stock No.:
- 255-133
- Mfr. Part No.:
- 256488 XT-CAT5-X-5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XT | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cross Cable | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XT | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cross Cable | ||
Jacket Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton XT Ethernet cross cable is designed to meet the evolving demands of modern industrial environments. Crafted with precision, this 5-metre cable offers robust connectivity solutions for PLC to PC communications, ensuring reliable data transfer. Engineered for durability, it provides excellent performance with an eight-pole configuration, making it suitable for both digital and analogue signals. Its compliance with various standards not only assures quality but also enhances its resistance to environmental factors. With this cable, users can expect seamless integration within their existing systems, enhancing productivity and efficiency.
Exceptional build quality ensures long-lasting performance
Designed specifically for industrial applications, offering tailored solutions
Versatile connectivity for both digital and analogue signal transfer
Robust resistance to heat and corrosion enhances operational reliability
Easy integration with various PLC models simplifies installation and setup
Complies with necessary regulatory standards for peace of mind
Lightweight design combined with compact dimensions allows for convenient installation
Related links
- Eaton RJ45 Black Unscreened
- Adaltra RJ45 Black Low Smoke Zero Halogen Sheath
- Bulgin RJ45 Black Polyvinyl Chloride Sheath
- HARTING HARTING RJ Industrial Black RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
- RS PRO RJ45 Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- Molex RJ45 Teal Unscreened Thermoplastic Elastomer Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
